- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- AMMLPDBVCS-16.0000T
Abracon
AMMLPDBVCS-16.0000T
Oscillator 2520 4-SMD 16MHz ±50ppm -40°C ~ 125°C CMOS 3.3V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator 2520 4-SMD 16MHz ±50ppm -40°C ~ 125°C CMOS 3.3V
Search Keywords: AMMLPDBVCS160000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMMLPDBVCS-16.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is AMMLPDBVCS-16.0000T RoHS compliant?
Yes, AMMLPDBVCS-16.0000T is RoHS compliant.
What is the lead time for AMMLPDBVCS-16.0000T?
The standard lead time for AMMLPDBVCS-16.0000T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$3.64
500
$2.24
750
$1.77
1,000 +
$1.74
Click for Quote
Log in
to unlock special pricing