- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELA2012S-1R5MT
Description
+
SMD Molded Inductor - 0.33uH ±20% - 5.8A - DCR: 16.5 ohms - -55°C to 125°C - 2.0x2.5x1.2mm - Tape&Reel
Search Keywords: AMELA2012S1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELA2012S-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.2254
6,000
$0.1387
9,000
$0.1099
12,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing