- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA4012Q-2R2MT
AMDLA4012Q-2R2MT
Abracon
SMD Molded Inductor - 2.2uH ±20% - 4.2A - DCR: 38 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Molded Inductor - 2.2uH ±20% - 4.2A - DCR: 38 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Search Keywords: AMDLA4012Q2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA4012Q-2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing