- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA4012Q-1R0MT
Abracon
AMDLA4012Q-1R0MT
SMD Molded Inductor - 1uH ±20% - 5.5A - DCR: 21 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Molded Inductor - 1uH ±20% - 5.5A - DCR: 21 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Search Keywords: AMDLA4012Q1R0MT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | AMDLA4012Q-1R0MT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is AMDLA4012Q-1R0MT RoHS compliant?
Yes, AMDLA4012Q-1R0MT is RoHS compliant.
What is the lead time for AMDLA4012Q-1R0MT?
The standard lead time for AMDLA4012Q-1R0MT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing