- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA3020Q-4R7MT
Description
+
SMD Molded Inductor - 4.7uH ±20% - 2.3A - DCR: 144 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel
Search Keywords: AMDLA3020Q4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA3020Q-4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,000
$0.8092
6,000
$0.4284
9,000
$0.3015
12,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments