- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA3020Q-100MT
Abracon
AMDLA3020Q-100MT
SMD Molded Inductor - 10uH ±20% - 1.2A - DCR: 260 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Molded Inductor - 10uH ±20% - 1.2A - DCR: 260 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel
Search Keywords: AMDLA3020Q100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA3020Q-100MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AMDLA3020Q-100MT RoHS compliant?
Yes, AMDLA3020Q-100MT is RoHS compliant.
What is the lead time for AMDLA3020Q-100MT?
The standard lead time for AMDLA3020Q-100MT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3,000
$0.8500
6,000
$0.4500
9,000
$0.3167
12,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing