- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA3010Q-1R0MT
Description
+
SMD Molded Inductor - 0.68uH ±20% - 5.2A - DCR: 26 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel
Search Keywords: AMDLA3010Q1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA3010Q-1R0MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
750
$0.5800
1,500
$0.4350
2,250
$0.4060
3,000 +
$0.3979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments