- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA2213Q-1R5MT
Description
+
SMD Molded Inductor - 2.2uH ±20% - 52A - DCR: 1.25 ohms - -55°C to 155°C - 23.5x22.0x12.6mm - Tape&Reel
Search Keywords: AMDLA2213Q1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA2213Q-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
80
$8.17
160
$7.82
320
$7.50
560
$7.30
1,040
$7.20
2,560
$6.93
5,040 +
$6.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments