- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA1707S-150MT
Description
+
SMD Molded Inductor - 0.56uH ±20% - 56A - DCR: 0.97 ohms - -55°C to 155°C - 17.8x16.9x6.7mm - Tape&Reel
Search Keywords: AMDLA1707S150MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA1707S-150MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$1.89
400
$1.84
600
$1.81
1,000
$1.74
2,600
$1.69
5,000
$1.65
7,600
$1.64
10,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments