- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA1306S-R68MT
Description
+
SMD Molded Inductor - 82uH ±20% - 4A - DCR: 132 ohms - -55°C to 155°C - 13.5x12.6x6.2mm - Tape&Reel
Search Keywords: AMDLA1306SR68MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA1306S-R68MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.703
1,000
$0.672
2,500
$0.616
5,000
$0.615
7,500
$0.600
10,000
$0.571
15,000
$0.563
25,000 +
$0.549
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments