- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- AMCV-0402LC-180-C050Y-T
Description
+
SMD Multilayer Chip Varistor - 22.0-28.0 Volts - 2 Amps - -55°C to 125°C - 0402
Search Keywords: AMCV0402LC180C050YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMCV-0402LC-180-C050Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:mm15465
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0590
30,000
$0.0531
50,000
$0.0529
100,000
$0.0483
150,000
$0.0456
250,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments