- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-08-120K
Description
+
Fixed Inductor 12uH 4.9A 23 Mohm Through Hole
Search Keywords: AIUR08120K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-08-120K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
405
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
304
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
304
$0.845
608
$0.634
912
$0.592
1,215 +
$0.580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments