- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-06-181K
Description
+
Inductor Power Unshielded Drum Core 180uH 10% 10KHz Ferrite 2.1A 0.228Ohm DCR RDL
Search Keywords: AIUR06181K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-06-181K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:180 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:7.37 mm
-
Tolerance:107080%
-
Technology:Drum Core7078
-
Maximum DC Resistance:0.228 Ohm
-
Maximum DC Current:2.1 A
-
Protection Style:Unshielded7077
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.6538
300
$0.5312
1,000
$0.5075
2,500
$0.4789
5,000
$0.4548
7,500
$0.4425
10,000
$0.4307
15,000 +
$0.4200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments