- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-03-3R3M
Description
+
Fixed Inductor 3.3uH 2.9A 25 Mohm Through Hole
Search Keywords: AIUR033R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-03-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$0.4306
600
$0.4172
1,000
$0.3985
2,600
$0.3814
5,000
$0.3479
7,600
$0.3301
10,000
$0.3293
15,000 +
$0.3053
Click for Quote
Log in
to unlock special pricing