- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-02HL-470K
Description
+
Mini Drum Core Inductor
Search Keywords: AIUR02HL470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-02HL-470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:47 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Drum Core7078
-
Maximum DC Resistance:0.121 Ohm
-
Maximum DC Current:0.99 A
-
Protection Style:Unshielded7077
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$1.003
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments