- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AISR-01-223J
Description
+
Fixed Inductor 22mH 21mA 19.5 ohm Through Hole
Search Keywords: AISR01223J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISR-01-223J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
200
$2.44
400
$1.83
600
$1.71
800 +
$1.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments