- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1210-1R0J-T
Description
+
Fixed Inductor 1uH 320mA 1.85 ohm SMD
Search Keywords: AISC12101R0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1210-1R0J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3469
3,000
$0.3171
5,000
$0.2817
8,000
$0.2740
10,000
$0.2733
15,000
$0.2667
25,000
$0.2660
50,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments