- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1008HQ-33NK-T
Abracon
AISC-1008HQ-33NK-T
Ind 33.00 Nh 1.300 A 90.00 Mohm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind 33.00 Nh 1.300 A 90.00 Mohm
Search Keywords: AISC1008HQ33NKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1008HQ-33NK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is AISC-1008HQ-33NK-T RoHS compliant?
Yes, AISC-1008HQ-33NK-T is RoHS compliant.
What is the lead time for AISC-1008HQ-33NK-T?
The standard lead time for AISC-1008HQ-33NK-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,000
$0.2058
4,000
$0.2029
6,000
$0.1901
8,000
$0.1849
10,000
$0.1845
26,000
$0.1605
50,000
$0.1526
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing