- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603-R0062J-T
Description
+
Fixed Inductor 6.2nH 700mA 95 Mohm
Search Keywords: AISC0603R0062JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603-R0062J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0955
6,000
$0.0913
9,000
$0.0900
12,000
$0.0887
27,000
$0.0863
51,000
$0.0789
102,000
$0.0697
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments