- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603F-R20J-T
Description
+
Fixed Inductor 200nH 740mA 140 Mohm
Search Keywords: AISC0603FR20JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603F-R20J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1304
6,000
$0.1286
9,000
$0.1268
12,000
$0.1205
27,000
$0.1164
51,000
$0.1079
102,000
$0.1039
150,000 +
$0.1026
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments