- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-03-390K
Abracon
AIRD-03-390K
Inductor Power Unshielded Drum Core 39uH 10% 100KHz Ferrite 19A 0.022Ohm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Unshielded Drum Core 39uH 10% 100KHz Ferrite 19A 0.022Ohm DCR RDL
Search Keywords: AIRD03390K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-03-390K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:AIRD-03
-
Dimension:21.4 x 287073mm
-
Failure Rate:N/R
-
Core Material:Ferrite7056
Product Guides
+
Frequently Asked Questions
Is AIRD-03-390K RoHS compliant?
Yes, AIRD-03-390K is RoHS compliant.
What is the lead time for AIRD-03-390K?
The standard lead time for AIRD-03-390K is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$6.87
200
$4.23
300
$3.35
400 +
$3.28
Click for Quote
Log in
to unlock special pricing