- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-02-181K
Abracon
AIRD-02-181K
Inductor Power Drum Core 180uH 10% 100KHz Ferrite 7.8A 0.11Ohm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-02-181K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:21 x 217073mm
-
Core Material:Ferrite7056
-
Family:AIRD-02
-
Failure Rate:N/R