- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0603-R22J-T
Description
+
Fixed Inductor 220nH 300mA 2.1 ohm
Search Keywords: AIMC0603R22JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0603-R22J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0394
8,000
$0.0393
12,000
$0.0377
28,000
$0.0371
52,000
$0.0356
100,000
$0.0343
152,000
$0.0329
252,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments