- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-04UHQ-1N0C-T
Description
+
Multilayer RF Inductor - 1nH ±0.2nH - 900mA - DCR:0.05 Ohm - SMD 0.4x0.2x0.3mm - Tape&Reel
Search Keywords: AIMC04UHQ1N0CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-04UHQ-1N0C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0377
30,000
$0.0314
60,000
$0.0301
105,000
$0.0301
150,000
$0.0290
255,000
$0.0289
510,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing