- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0402HQ-15NJ-T
Description
+
Fixed Inductor 15nH 0.43A 220 Mohm
Search Keywords: AIMC0402HQ15NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0402HQ-15NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0796
5,000
$0.0779
7,500
$0.0777
10,000
$0.0773
30,000
$0.0758
50,000
$0.0743
100,000
$0.0721
150,000 +
$0.0719
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments