- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-03-8R2K
Description
+
Fixed Inductor 8.2uH 9.89A 17 Mohm Through Hole
Search Keywords: AIAP038R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-03-8R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
95
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
95
$0.988
256
$0.803
512
$0.767
1,024
$0.734
2,560
$0.704
5,056
$0.668
7,552
$0.651
10,048 +
$0.649
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments