- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-1512C-8N0K-T
Description
+
Fixed Inductor 8nH 4.5A 2.3 Mohm SMD
Search Keywords: AIAC1512C8N0KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-1512C-8N0K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.5125
2,000
$0.4686
4,000
$0.4493
6,000
$0.4274
8,000
$0.4263
10,000
$0.4160
16,000
$0.3947
26,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments