- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-1512C-18N5J-T
Description
+
Fixed Inductor 18.5nH 4A 3.9 Mohm SMD
Search Keywords: AIAC1512C18N5JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-1512C-18N5J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.6560
1,000
$0.4920
1,500
$0.4592
2,000 +
$0.4500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments