- Home ›
- All Products›
- AFBT-0008
AFBT-0008
Abracon
Transformer 3000VAC 19 X 16.5mm 18.5 X PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Transformer 3000VAC 19 X 16.5mm 18.5 X PC Pin Through Hole
Search Keywords: AFBT0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFBT-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,463
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
65
$1.5577
250
$1.2656
500
$1.1642
1,000
$1.1143
2,500
$1.0274
5,000
$0.9600
7,500
$0.9474
10,000 +
$0.9450
Click for Quote
Log in
to unlock special pricing