- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCN-S03R0SA107Q
Abracon
ADCN-S03R0SA107Q
Super Capacitor, 100F, -10%/+30%, 3V, Snap-in;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Super Capacitor, 100F, -10%/+30%, 3V, Snap-in;
Search Keywords: ADCNS03R0SA107Q
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ADCN-S03R0SA107Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
84 |
Frequently Asked Questions
Is ADCN-S03R0SA107Q RoHS compliant?
Yes, ADCN-S03R0SA107Q is RoHS compliant.
What is the lead time for ADCN-S03R0SA107Q?
The standard lead time for ADCN-S03R0SA107Q is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
Order Increment:
84
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
168
$5.92
336
$3.64
504
$2.88
672 +
$2.82
Click for Quote
Log in
to unlock special pricing