- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-27.000MHZ-4Y-T3
Description
+
Crystal 27.0000MHz 10pF SMD
Search Keywords: ABM8G27000MHZ4YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-27.000MHZ-4Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4680
1,500
$0.3510
2,250
$0.3276
3,000 +
$0.3210
Click for Quote
Log in
to unlock special pricing