- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-27.000MHZ-18-D2Y-T
Description
+
Crystal 27.0000MHz 18pF SMD
Search Keywords: ABM8G27000MHZ18D2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-27.000MHZ-18-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,998
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.5188
1,000
$0.5081
3,000
$0.4790
5,000
$0.4713
8,000
$0.4535
10,000
$0.4503
15,000
$0.4116
25,000 +
$0.3652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments