- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-24.000MHZ-B4Y-T
Description
+
Crystal 24.0000MHz 10pF SMD
Search Keywords: ABM8G24000MHZB4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-24.000MHZ-B4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3995
3,000
$0.3815
5,000
$0.3649
8,000
$0.3640
10,000
$0.3631
15,000
$0.3622
25,000
$0.3613
50,000 +
$0.3604
Click for Quote
Log in
to unlock special pricing