- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-20.000MHZ-18-D2Y-T
Description
+
Crystal - 20 MHz ±20ppm - 18pF - 80 Ohms - 4-SMD
Search Keywords: ABM8G20000MHZ18D2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-20.000MHZ-18-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.719
1,000
$0.660
3,000
$0.638
5,000
$0.612
8,000
$0.606
10,000
$0.593
15,000
$0.592
25,000 +
$0.590
Click for Quote
Log in
to unlock special pricing