- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-16.000MHZ-18-D2Y-T3
Description
+
Crystal 16.0000MHz 18pF SMD
Search Keywords: ABM8G16000MHZ18D2YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-16.000MHZ-18-D2Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2867
3,000
$0.2741
6,000
$0.2686
9,000
$0.2617
12,000
$0.2584
15,000
$0.2578
27,000
$0.2512
51,000 +
$0.2292
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments