- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-8.000MHZ-8-V1R-T
Description
+
SMD Crystal - 8.000MHZ ±10ppm - 8pF - -40°C to 150°C
Search Keywords: ABM8AIG8000MHZ8V1RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-8.000MHZ-8-V1R-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
Buy all 497 in-stock or the regular minimum order quantity of 500
Stock lot only:
497
Minimum Order Quantity:
500
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.6738
500
$0.6125
1,000
$0.5985
3,000
$0.5740
5,000
$0.4959
8,000
$0.4840
10,000
$0.4647
15,000
$0.4618
25,000 +
$0.4563
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments