- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG19.6608MHZ122ZT3
Description
+
SMD Crystal - 9.6608MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG196608MHZ122ZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG19.6608MHZ122ZT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing