- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-13.560MHZ-12-2Z-T3
Description
+
SMD Crystal - 13.560MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG13560MHZ122ZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-13.560MHZ-12-2Z-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$1.430
1,500
$0.880
2,250
$0.697
3,000 +
$0.683
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments