- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-16.000MHZ-7-1-U-T
Description
+
Ceramic SMD Crystal - 16.000MHz ±10ppm - Stability: ±10ppm -10 to +60°C - 7pF - ESR: 70ohms - Tape&Reel
Search Keywords: ABM816000MHZ71UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-16.000MHZ-7-1-U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:16 MHz
-
Load Capacitance:7 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,881
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2781
3,000
$0.2760
5,000
$0.2628
8,000
$0.2621
10,000
$0.2614
25,000
$0.2608
50,000
$0.2601
100,000 +
$0.2595
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments