- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-12.000MHZ-D2Y-T
Description
+
Ceramic SMD Crystal - 12.000MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 120ohms - Tape&Reel
Search Keywords: ABM812000MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-12.000MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:12 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2760
3,000
$0.2647
5,000
$0.2556
8,000
$0.2550
10,000
$0.2543
25,000
$0.2537
50,000
$0.2531
100,000 +
$0.2524
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments