- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3C-14.7456MHZ-D4Y-T
Description
+
SMD Crystal - 14.7456MH ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3C147456MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3C-14.7456MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:14.7456 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3687
3,000
$0.3490
5,000
$0.3444
8,000
$0.3363
10,000
$0.3321
15,000
$0.3071
25,000
$0.2748
50,000 +
$0.2715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments