- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3BAIG-16.000MHZ-12-D4Z-
Description
+
Automotive & Industrial SMD Crystal - 16.000MHZ ±30ppm - 12pF - Temp Stability: ±50ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3BAIG16000MHZ12D4Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3BAIG-16.000MHZ-12-D4Z-
-
Alias/AKA:ABM3BAIG16.000MHZ12D4ZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.6875
1,000
$0.6567
3,000
$0.5877
5,000
$0.5862
8,000
$0.5573
10,000
$0.5559
15,000
$0.5092
25,000 +
$0.4579
Click for Quote
Log in
to unlock special pricing