- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-8.000MHZ-D2Y-T
Description
+
SMD Crystal - 8.000MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3B8000MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-8.000MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.4453
3,000
$0.4156
5,000
$0.3863
8,000
$0.3853
10,000
$0.3844
15,000
$0.3834
25,000
$0.3825
50,000 +
$0.3815
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments