- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3-13.560MHZ-B2-T
Description
+
SMD Crystal - 13.560MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
Search Keywords: ABM313560MHZB2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3-13.560MHZ-B2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:13.56 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:Mini-CSMD
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,750
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.570
1,000
$0.428
3,000
$0.423
5,000
$0.418
8,000
$0.413
10,000
$0.408
15,000
$0.403
25,000 +
$0.398
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments