- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM2-25.000MHZ-D4Y-T
Description
+
A 25.000 MHz ceramic SMD microprocessor crystal in a low-profile 8.0 x 4.5 x 1.6mm package.
Search Keywords: ABM225000MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM2-25.000MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:25 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,709
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.5008
3,000
$0.4689
5,000
$0.4422
8,000
$0.4285
10,000
$0.4113
15,000
$0.4002
25,000 +
$0.3756
Click for Quote
Log in
to unlock special pricing