- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-38.400MHZ-D2X-T3
Description
+
SMD Quartz Crystal - 38.400MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM1138400MHZD2XT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-38.400MHZ-D2X-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:38.4 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,800
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.5758
1,000
$0.4975
3,000
$0.4926
6,000
$0.4716
9,000
$0.4704
12,000
$0.4693
15,000
$0.4681
27,000 +
$0.4670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments