- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-0022-T3
ABM11-0022-T3
Abracon
Crystal 39.00MHz 10pF CeramicAMIC BASE SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 39.00MHz 10pF CeramicAMIC BASE SMD
Search Keywords: ABM110022T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-0022-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15,000
$0.4860
30,000
$0.2565
45,000
$0.1764
60,000 +
$0.1729
Click for Quote
Log in
to unlock special pricing