- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM10-19.200MHZ-12-R
Description
+
SMD Ultra Miniature Quartz Crystal - 19.200MHZ ±20ppm - 12pF
Search Keywords: ABM1019200MHZ12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM10-19.200MHZ-12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.7813
500
$0.7793
1,000
$0.7150
2,500
$0.6569
5,000
$0.6283
7,500
$0.6120
10,000 +
$0.6100
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments