- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS7M2-13.500MHZ-D2Y-T
Description
+
Crystal 13.5000MHz 18pF SMD
Search Keywords: ABLS7M213500MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS7M2-13.500MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
3000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1739
6,000
$0.1714
9,000
$0.1644
12,000
$0.1616
27,000
$0.1513
51,000
$0.1447
102,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments