- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS7M-18.432MHZ-B-2-T
Description
+
Crystal 18.4320MHz 18pF SMD
Search Keywords: ABLS7M18432MHZB2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS7M-18.432MHZ-B-2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1667
6,000
$0.1643
9,000
$0.1575
12,000
$0.1548
27,000
$0.1447
51,000
$0.1382
102,000 +
$0.1364
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments